7-1437665-3

JC6-Q407-04=JC6 ASSEMBLY

Enhance connectivity with the JC6 ASSEMBLY, a crucial component from the Buchanan JC6 Series. This black thermoplastic housing unit features quick connects for efficient termination, accommodating wire sizes from .3 to 3 mm² (22-12 AWG). With a voltage rating of 300-600 V and amperage options of 5A and 20A, it ensures reliable performance in various applications. Its UL 94V-0 material flammability standard compliance guarantees safety, while the zinc chromate-plated steel screws provide durability. The vertical mount angle and end mounting ears offer flexibility in installation, making it ideal for industrial use. Featuring a dual-barrier strip design and copper alloy terminals with bright tin plating, it ensures secure connections. With 4 positions and a pitch of 9.53mm (.375 in), this terminal block is a versatile solution for your connectivity needs. RoHS compliant and packaged in quantities of 40, it meets international standards for environmental responsibility. Upgrade your systems with the JC6 ASSEMBLY for efficient and dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1437665-3
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 4
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.561 in, 39.65 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437665-3;JC6-Q407-04
SKU: AMP7-1437665-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: