Enhance your industrial connectivity with the JC6-T408-03=JC6 ASSY, a reliable and efficient terminal block assembly designed for seamless integration onto printed circuit boards. Featuring a single row configuration and solder turret termination method, this black thermoplastic housing ensures secure and durable connections for your applications. With a voltage rating of up to 600 V and current handling capacities of 5 A and 20 A, it guarantees optimal performance in power distribution systems. Compliant with UL 94V-0 flammability standards and RoHS regulations, this connector prioritizes safety and environmental responsibility. Its compact design, with a 9.53 mm pitch, makes it perfect for space-constrained installations. The package includes 150 units, each equipped with a wire clamp combo head for easy and secure wire termination. Trust in the JC6-T408-03 for your barrier terminal block needs, offering quality and convenience in one efficient solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1546701-4
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solder Turret
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 150
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 1.186 in, 30.12 mm
Screw Plating: Zinc
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-T408-03;6-1546701-4
SKU: AMP6-1546701-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: