1601039-1
131-085-000=TAB,2.8X.51,STDSMZ
Elevate your wire connection game with our SIAMEZE series push wire terminals. Designed for seamless integration, these IDC Standard termination method connectors ensure reliable contact with their tab terminal type, featuring mating retention through barbs and holes. Perfect for secure and efficient wire splicing, they are a must-have for any project requiring precision. Crafted with high-quality materials and compliant with RoHS standards, our Magnet Wire Terminals guarantee both performance and environmental responsibility. Upgrade your connectivity with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601039-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601039-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 16.63 mm / .655 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Comment: | Inserted height above the pocket is 8.26mm [.325]. |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-085-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |