2-1601003-1
131-005-000=TAB,250X032,STDSMZ
Enhance your wire termination process with our SIAMEZE series Magnet Wire Terminals. Featuring IDC Standard termination method, these terminals are designed for efficient and secure connections. The Tab terminal type with Hole mating retention ensures reliable performance, while accommodating wire sizes ranging from 18 to 34 AWG (.02 to .82 mm²). Perfect for various applications, these RoHS-compliant terminals guarantee both quality and environmental responsibility. Upgrade your connectivity solutions with these versatile components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601003-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Wire Size: | .02 - .82 mm², 18 - 34 AWG |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601003-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 21.59 mm / .85 in |
Magnet Wire Size: | 34 - 18 AWG / .82 - .02 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 21.59 mm / .85 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Part Alias: | 131-005-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |