2-1601075-2
131-146-014=WIRE2BLADE,STD,SMZ
Elevate your connectivity with our SIAMEZE series Magnet Wire Terminals. Designed for effortless termination using IDC Standard methods, these high-quality connectors ensure secure and efficient wire connections. With RoHS compliance, you can trust in their environmental responsibility. Explore the full range of products in our Connectors category, including Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs, and discover the perfect solution for your electrical needs. Upgrade your connection game with our innovative and reliable terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601075-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601075-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | .51 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-146-014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |