4-1601088-2
031-159-002=TAB,2.0X.51,STDSMZ
Enhance your wire connections with our SIAMEZE series Magnet Wire Terminals. Designed for efficient and secure termination, these terminals feature IDC Standard technology for easy installation. With a Tab terminal type and splice type, they offer versatility for various applications. Rest assured, our product is compliant with RoHS regulations for environmentally friendly practices. Elevate your connectivity solutions with these high-quality terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601088-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601088-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 2 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .5 mm / .02 in |
Overall Length: | 8.68 mm / .342 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .02 in |
Terminal Height: | 3.17 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 031-159-002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |