2-1601028-1
131-063-000=TAB,250X032,STDSMZ
Introducing our SIAMEZE series Push Wire Terminals, meticulously designed for seamless connectivity in a variety of applications. Featuring IDC Standard termination method and Tab terminal type with mating retention through Barbs, these connectors ensure secure and efficient wire termination. Crafted for convenience, they boast Hole mating retention type and Tab terminal splice for easy installation. Compliant with RoHS standards, our Magnet Wire Terminals guarantee both performance and environmental responsibility. Discover the perfect solution for your connectivity needs in our extensive range of products.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601028-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601028-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .8 mm / .0315 in |
Overall Length: | 20.45 mm / .805 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-063-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |