1601149-2
159-019-014=REC,250X020,MMDSMZ
Enhance the efficiency of your wire connections with our SIAMEZE Blade Receptacle terminals. Featuring IDC Standard termination method, these receptacles ensure secure and reliable splicing. Perfect for a wide range of applications, these terminals are a must-have for any project requiring high-quality wire connections. Made with precision and durability in mind, they are part of our Magnet Wire Terminals series, guaranteeing top-notch performance. Rest assured, our commitment to RoHS compliance means you can trust in the quality and sustainability of our products. Upgrade your wire splicing experience with these premium terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601149-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Blade Receptacle |
Terminal / Splice Type: | Receptacle |
Product: | Magnet Wire Terminals |
SKU: | AMP1601149-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Material Thickness: | 1.78 mm / .07 in |
Overall Length: | 18.15 mm / .714 in |
Magnet Wire Size: | 21 AWG / .72 mm |
Stock Thickness (Magnet Wire Side): | .79 mm / .031 in |
Terminal Height: | 4.91 mm / .193 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 159-019-014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |