1601075-2
131-145-014=WIRE2BLADE,STD,SMZ
Introducing our SIAMEZE series Magnet Wire Terminals, the perfect solution for efficient and secure wire terminations. Designed with IDC Standard termination method, these high-quality connectors ensure reliable connectivity with ease. Featuring RoHS compliance, they are environmentally friendly and safe for use in various applications. Whether you're working on a project that requires push wire terminals, crimp terminals, housings, splices, or lugs, these versatile connectors have got you covered. Trust in the quality and performance of our Magnet Wire Terminals to streamline your wiring tasks seamlessly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601075-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP1601075-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | .51 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-145-014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |