4-1601035-1

031-081-000=TAB,187X032,STDSMZ

Introducing the SIAMEZE series IDC Standard push wire terminal, designed for efficient and reliable wire termination. Featuring a tab terminal type with mating retention via barbs and holes, this connector ensures secure connections. Suitable for use with magnet wire, it offers a convenient solution for various applications. With a focus on quality and compliance, this product is RoHS certified, guaranteeing environmentally friendly manufacturing practices. Explore the versatility and performance of our push wire terminal, essential for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1601035-1
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs, Hole
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP4-1601035-1
Plating Material: Unplated
Cavity Size: Size 1
Terminal Orientation: Straight
Mating Tab Width: 4.75 mm / .187 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .81 mm / .032 in
Overall Length: 16.64 mm / .655 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 031-081-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: