2-1601117-1

150-010-000=WIRE2WIRE,FINE,SMZ

Enhance your wire termination process with our SIAMEZE series Magnet Wire Terminals. Engineered for reliable connectivity, these terminals feature IDC Standard termination method, ensuring secure and efficient installations. Compliant with RoHS standards, they offer peace of mind in terms of environmental responsibility. Perfect for a variety of applications, from industrial to residential, these terminals are a must-have for any project requiring durable and high-performance wire connections. Upgrade your toolkit with our premium quality Magnet Wire Terminals and experience seamless and dependable wire terminations every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601117-1
Series: SIAMEZE
Termination Method: IDC Standard
Product: Magnet Wire Terminals
SKU: AMP2-1601117-1
Plating Material: Unplated
Terminal Orientation: Straight
Material Thickness: .51 mm / .02 in
Overall Length: 7.62 mm / .3 in
Lead Wire Size: 22 - 18 AWG / .3 - .8 mm²
Magnet Wire Size: 36 - 27 AWG / .13 - .36 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 3.18 mm / .125 in
Wire/Cable Type: Magnet Wire
Part Alias: 150-010-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/26/2018 P-18-016399 - Manufacturing Location Change. For following PNs, we will change the manufacturing location from TE Lickdale in U.S. to TE Qingdao plant in China. Products will be produced single source in TE QD plant in China in the future. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products.
The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance.
Download