Enhance your connectivity with our PC TAB STANDARD SIAMEZE terminals from the SIAMEZE series. Featuring IDC Standard termination method and Solder Post terminal type, these terminals ensure secure and efficient wire connections. With mating retention type Barbs and terminal splice type Tab, they offer reliable performance in various applications. Our Magnet Wire Terminals are designed for easy installation and guaranteed RoHS compliance, making them a sustainable choice for your projects. Explore our wide range of products in the Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs category to find the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601041-3
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Solder Post
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601041-3
Plating Material: Post-Tin
Terminal Orientation: Straight
Underplating Material: Nickel
Mating Tab Width: 1.02 mm / .04 in
Mating Tab Thickness: .51 mm / .02 in
Material Thickness: .51 mm / .02 in
Overall Length: 12.32 mm / .485 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 3.17 mm / .125 in
Wire/Cable Type: Magnet Wire

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/16/2022 P-22-022365 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. we hereby inform you about transfer of tools for below mentioned PNs. Tools will be transferred from TE Lickdale plant to TE Collegno plant. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from June 16th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. Download