1601005-2
131-012-002=TAB,110X020,STDSMZ
Introducing our SIAMEZE series Magnet Wire Terminals, designed for efficient and secure connections in various applications. These terminals feature IDC Standard termination method with Tab terminal type, ensuring easy installation. Mating retention is facilitated through Hole mating retention type, while the terminal splice type is Tab for seamless connectivity. Compliant with RoHS standards, these terminals guarantee both performance and environmental responsibility. Perfect for use in connectors, crimp terminals, housings, splices, and lugs, they are essential components for your connectivity needs. Trust in the quality and reliability of our Magnet Wire Terminals for optimal results in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601005-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601005-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 16.26 mm / .64 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .635 mm / .025 in |
Terminal Height: | 3.17 mm / .125 in |
Comment: | Inserted height above the pocket is 7.87mm [.310]. |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-012-002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |