1601000-1

131-001-000=WIRE2WIRE,STD,SMZ

Elevate your wire connection game with our SIAMEZE Magnet Wire Terminals. Crafted for seamless performance and durability, these terminals are a must-have for any electrical project. With easy push wire and crimp installation, achieving secure connections is a breeze. Designed for optimal conductivity, they ensure reliable power transmission. Compliant with RoHS standards, you can trust in their quality and environmental responsibility. Perfect for a variety of applications, from household wiring to industrial projects, these terminals are a versatile solution. Upgrade your wire terminal setup with the SIAMEZE series and experience the difference in efficiency and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601000-1
Series: SIAMEZE
Product: Magnet Wire Terminals
SKU: AMP1601000-1
Plating Material: Unplated
Terminal Orientation: Straight
Material Thickness: .64 mm / .025 in
Overall Length: 6.84 mm / .269 in
Lead Wire Size: 22 - 18 AWG / .3 - .8 mm²
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .64 mm / .025 in
Terminal Height: 3.18 mm / .125 in
Wire Insulation Support: With
Comment: Recommended Pocket P/N 1601463 / Lead wire may be stranded, solid or bonded with 105° C PVC insulation. Contact TE when using lead wires with other types of insulation.
Wire/Cable Type: Magnet Wire
Part Alias: 131-001-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/26/2018 P-18-016399 - Manufacturing Location Change. For following PNs, we will change the manufacturing location from TE Lickdale in U.S. to TE Qingdao plant in China. Products will be produced single source in TE QD plant in China in the future. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products.
The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance.
Download