8-1601046-1
331-101-000=WIRE2WIRE,STD,SMZ
Enhance your wire connectivity with our SIAMEZE series Magnet Wire Terminals. Designed for easy installation using IDC Standard termination method, these terminals ensure a secure and reliable connection. Featuring mating retention barbs for added stability, they are perfect for a wide range of applications. With RoHS compliance, you can trust in their quality and environmental responsibility. Upgrade your wire terminal solutions today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1601046-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Mating Retention Type: | Barbs |
Product: | Magnet Wire Terminals |
SKU: | AMP8-1601046-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Wire Insulation Diameter (Max): | 2.9 mm / .115 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Accepts Wire Insulation Diameter Range: | 2.9 mm / .115 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .8 mm² |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.17 mm / .125 in |
Wire/Cable Type: | Magnet Wire / Lead Wire |
Operating Temperature Range: | -40 - 175 °C / -40 - 347 °F |
Part Alias: | 331-101-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |