Enhance your connectivity with our TAB, PCB, MMD, SMZ terminal from the SIAMEZE series. Featuring IDC Standard termination for easy installation, this terminal boasts Tab terminal type with mating retention via barbs for secure connections. Perfect for Magnet Wire applications, it ensures dependable performance. Compliant with RoHS standards, it's a reliable choice for various projects in the Products, Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs category. Elevate your connection game with this high-quality terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601147-3
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601147-3
Plating Material: Post-Tin
Terminal Orientation: Straight
Underplating Material: Nickel
Mating Tab Width: 1.02 mm / .02 in
Mating Tab Thickness: .5 mm / .02 in
Material Thickness: .51 mm / .02 in
Overall Length: 8.76 mm / .345 in
Magnet Wire Size: 17 - 16 AWG / 1.15 - 1.29 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 3.18 mm / .125 in
Wire/Cable Type: Magnet Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: