4-1601136-1
WIRE2WIRE,MEDIUM,SMZ,LP
Enhance your wire-to-wire connections with our SIAMEZE series Medium SMZ LP terminals. Featuring IDC Standard termination method, these terminals ensure quick and efficient installation. Designed for optimal performance, they are perfect for various applications. Compliant with RoHS standards, you can trust in their quality and environmental responsibility. Upgrade your connectivity solutions with these premium Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601136-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601136-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 13.97 mm / .55 in |
Lead Wire Size: | 20 - 16 AWG / .5 - 1.3 mm² |
Magnet Wire Size: | 23 - 12 AWG / .56 - 2.06 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 6.1 mm / .24 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 051-001-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |