Elevate your wire connection game with our SIAMEZE WIRE2BLADE terminals, designed for seamless integration in various applications. These medium-sized connectors boast IDC Standard termination method, ensuring quick and efficient installation. A must-have in any toolkit, they guarantee reliable performance for your projects. Manufactured with high-quality materials, our SIAMEZE terminals are a perfect fit for your industrial or DIY needs. Upgrade to these Magnet Wire Terminals and experience the difference in connectivity. Rest assured, our products are fully compliant with RoHS standards, reflecting our commitment to environmental responsibility. Explore our wide range of connectors, terminals, housings, splices, and lugs to find the perfect solution for your wiring requirements. Trust in our expertise to deliver unparalleled quality and innovation in every product.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601232-2
Series: SIAMEZE
Termination Method: IDC Standard
Product: Magnet Wire Terminals
SKU: AMP2-1601232-2
Plating Material: Tin
Terminal Orientation: Straight
Underplating Material: Nickel
Material Thickness: .81 mm / .032 in
Overall Length: 13.97 mm / .55 in
Magnet Wire Size: 23 - 12 AWG / .56 - 2.06 mm
Stock Thickness (Magnet Wire Side): .81 mm / .032 in
Terminal Height: 6.1 mm / .24 in
Wire/Cable Type: Magnet Wire

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: