184046-1
4 POS. PLUG ASSY, KEY A
Enhance your automotive connectivity with our Sealed Sensor Connector SSC System, designed for housing female terminals. This versatile component, compatible with Wire to Wire, Wire to Board, and Wire-to-Device configurations, features a single row layout with a 5mm pitch for easy installation. With a durable PBT GF construction meeting UL 94-HB flammability standards, it ensures reliable performance even in challenging environments. Offering four positions and a secure seal, it's ideal for various automotive applications. The integrated primary locking feature guarantees a stable connection, while its 180° cable exit angle allows for flexible routing. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with the AMP184046-1.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184046-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.28 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.6 mm |
Width: | 24.8 mm, .976 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | EM3604-000,AMP-0-0184046-1;184046-1 |
SKU: | AMP184046-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. |
Download |
01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. |
Download |
06/18/2018 | P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262). | Download |