2305908-3
SMT TB R/A HEADER, 5.0MM, 3 POS
Enhance connectivity with our SMT TB Right Angle Header, part of the Buchanan WireMate TB Series. Designed for efficient PCB mounting, this 3-position connector features a 5mm pitch and a durable thermoplastic housing in sleek black. With a contact material of copper alloy and tin plating, it ensures reliable performance in industrial settings. Rated for 15A and 300V AC, it meets stringent quality standards while being RoHS compliant. Perfect for various applications, this shrouded header is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2305908-3 |
Series: | Buchanan WireMate TB Series |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | K84 |
Tail Length: | .197 in, 5 mm |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L984 |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Surface Mount |
Part Aliases: | 2305908-3 |
SKU: | AMP2305908-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |