Introducing the MAG MATE KONT MKII, a cutting-edge solution in our MAG-MATE series. Engineered with IDC Standard termination method and Leaf terminal type, these connectors offer seamless connectivity for your applications. Designed for efficiency and durability, they are ideal for use in various industries. With RoHS compliance, you can trust in the quality and environmental responsibility of our Magnet Wire Terminals. Explore our range of products, including Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs, and elevate your connectivity solutions today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-964337-7
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Leaf
Product: Magnet Wire Terminals
SKU: AMP3-964337-7
Plating Material: Gold Flash
Cavity Size: Size 2
Terminal Orientation: Twisted
Underplating Material: Nickel
Mating Tab Width: 3.4 mm / .134 in
Mating Tab Thickness: .5 mm / .02 in
Material Thickness: .28 mm / .011 in
Overall Length: 7.9 mm / .311 in
Magnet Wire Size: 33 - 31 AWG / .18 - .265 mm
Stock Thickness (Magnet Wire Side): .28 mm / .011 in
Terminal Height: 7.6 mm / .3 in
Wire/Cable Type: Magnet Wire
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: