2-964339-7
MAG MATE CONTACT MK II
Enhance your wire connections with the MAG MATE CONTACT MK II, part of our innovative MAG-MATE series. Featuring IDC Standard termination method and Leaf terminal type, these connectors offer reliable and efficient performance. Designed for easy installation, they are perfect for a wide range of applications. Made with high-quality materials, they ensure durability and long-lasting use. Rest assured, these Magnet Wire Terminals are also RoHS compliant, meeting the latest environmental standards. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-964339-7 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP2-964339-7 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.4 mm / .134 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 7.9 mm / .311 in |
Magnet Wire Size: | 26 - 23 AWG / .4 - .63 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.9 mm / .311 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |