Enhance industrial connectivity with the JC6 ASSY, a crucial component of the Buchanan JC6 Series. Designed for performance and durability, this black thermoplastic housing features 12 positions for secure solder turret termination on a printed circuit board. With a maximum voltage of 600 V and amperage options of 5 A and 20 A, it ensures reliable power distribution. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Its vertical mount angle and included end mounting ears offer versatile installation options, while its steel screws with zinc plating provide robust fastening. Suitable for wire sizes ranging from 22 to 12 AWG, this barrier terminal block is an essential solution for various industrial applications, ensuring efficient and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1546701-1
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solder Turret
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 50
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 131.801 mm, 5.189 in
Screw Plating: Zinc
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-T308-12;3-1546701-1
SKU: AMP3-1546701-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: