Enhance your industrial panel connections with the JC6 ASSY, a crucial component from the Buchanan JC6 Series. Designed for efficiency and durability, this black thermoplastic housing boasts a single row with 18 positions, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a quick connect termination method and a pitch of 9.53mm (.375 in), installation is a breeze. This barrier strip features dual barriers for added safety, and its copper alloy terminals with bright tin plating ensure reliable conductivity. Meeting stringent UL 94V-0 flammability standards, it guarantees peace of mind in any setting. The vertical mount orientation with end mounting ears offers versatility, while the 300V/600V voltage rating caters to various power requirements. With a package quantity of 30, this essential industrial connector is ready to streamline your wiring projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-796985-1
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 18
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 188.95 mm, 7.439 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 2-796985-1;JC6-Q307-18
SKU: AMP2-796985-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: