5-1437665-1
JC6-Q307-02=JC6 ASSEMBLY
Enhance your industrial connectivity with the JC6-Q307-02=JC6 ASSEMBLY, a durable and efficient component designed for high-performance applications. This black thermoplastic assembly, part of the Buchanan JC6 Series, meets UL 94V-0 standards for enhanced safety. With a 5 A and 20 A amperage rating, it ensures reliable power transmission, while its quick connect termination method allows for easy installation. Featuring two contacts in a single row, it offers flexibility in circuit design. Mountable on panels with a vertical orientation, it comes with end mounting ears for secure placement. Wave solder capable and RoHS compliant, this assembly is environmentally friendly and suitable for a range of industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1437665-1 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 180 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.125 in, 28.58 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .25 x .032 in, 6.35 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | With |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Turret (Insulated) |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1437665-1;JC6-Q307-02 |
SKU: | AMP5-1437665-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |