The JC6-P108-25 assembly, part of the Buchanan JC6 Series, is designed for efficient power distribution in industrial settings. With a black thermoplastic housing meeting UL 94V-0 standards, it ensures safety and reliability. Featuring 25 contacts in a single row, it offers ample connectivity options. The straight body orientation with a 9.53mm pitch and 300V/600V voltage rating caters to diverse application needs. With lead-free solder processes and wave solder capability, it aligns with environmental and manufacturing standards. The assembly, with its steel screws and copper alloy terminals, guarantees secure connections. Its compact design, measuring 9.436 inches, makes it suitable for space-constrained installations. The JC6-P108-25 is a versatile solution for barrier terminal block requirements in industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-796985-1
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Contacts: 25
Number of Rows: 1
Termination Method: Printed Circuit Pin
Body Orientation: Straight
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 25
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 239.674 mm, 9.436 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-P108-25;5-796985-1
SKU: AMP5-796985-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: