Enhance your industrial setup with the JC6-Q308-21=JC6 ASSY, a crucial component in the Buchanan JC6 Series. This black panel mount terminal block boasts a 20 A amperage capacity, with a durable thermoplastic housing ensuring reliable performance. Featuring quick connects for easy termination, it accommodates wire sizes ranging from .3 to 3 mm² (22-12 AWG). With 21 positions and a barrier strip style, it offers efficient connectivity for your applications. The UL 94V-0 flammability standard and RoHS compliance guarantee safety and environmental responsibility. Complete with mounting ears and a wire clamp combo head, it facilitates secure installation and maintenance. Elevate your connectivity solutions with this high-quality terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546700-0
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 21
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 219.59 mm, 8.564 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q308-21;2-1546700-0
SKU: AMP2-1546700-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: