5-796985-4
JC6-P208-10=JC6 ASSY
Enhance your industrial setup with the JC6-P208-10, a vital component from the Buchanan JC6 Series. This black thermoplastic housing assembly, designed for vertical mounting, boasts a high amperage capacity of 5 A and 20 A, making it suitable for various power applications. With a printed circuit pin termination method and 10 positions, it offers reliable connectivity on your circuit board. Meeting UL 94V-0 flammability standards, this connector ensures safety in operation. Its copper alloy terminals with bright tin plating guarantee efficient and durable performance. Accommodating wire sizes from 22 to 12 AWG, it caters to a wide range of needs. The package includes 90 units, making it convenient for large-scale installations. Upgrade your system with the JC6-P208-10 for seamless and secure connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-796985-4 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 90 |
Number of Levels: | 1 |
Number of Positions: | 10 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 112.751 mm, 4.439 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | JC6-P208-10;5-796985-4 |
SKU: | AMP5-796985-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |