Elevate your connectivity with our AMPLIMITE HDP Series D-Sub Connector. With a high-profile design and a robust full metal shell, this receptacle ensures secure and reliable connections in industrial and commercial applications. Featuring three rows of 50 gold-plated contacts, with Gold Flash over Palladium Nickel, it guarantees efficient signal transmission with minimal interference. RoHS compliant and packaged in a convenient tube, it's ready for easy installation. Perfect for high-amperage requirements, with a rating of 6A, this connector is a must-have for demanding electronic setups. Upgrade your connectivity with the AMPLIMITE HDP Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 745116-2
Series: AMPLIMITE HDP
Amperage: 6 A
Gender: Receptacle
Number of Rows: 3
Contact Plating: Gold, Gold Flash over Palladium Nickel
Number of Positions: 50
Profile: High
Packaging: Tube
Shell Type: Full Metal Shell
SKU: AMP745116-2
Insert Material: Thermoplastic
Shell Material: Steel
Shell Plating Material: Tin
Plastic: No
Post Size: .025 in / .64 mm
Preloaded: Yes
PCB Mount Orientation: Right Angle
Contact Base Material: Phosphor Bronze
Contact Shape and Form: Square
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Contact Mating Area Plating Thickness: 30 µin
PCB Thickness (Recommended): 2.36 mm / .093 in
Housing Color: Black
Housing Material: Thermoplastic
Centerline (Pitch): 2.77 mm / .109 in
UL Flammability Rating: UL 94V-0
Insert Flammability Rating: UL 94V-0
Approved Standards: UL E28476
Mating Connector Lock Type: Mounting Screws
Mounting Hole Diameter: 3.05 mm / .12 in
Panel Mount Feature: Without
Mating Connector Lock: With
PCB Mount Retention Type: Mounting Hole
PCB Mounting Style: Through Hole
PCB Mount Retention: With
Connector Mounting Type: Board Mount
Circuit Application: Signal
Grounding Straps: Without
Connector and Contact Terminates To: Printed Circuit Board
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Footprint: 13.84 mm / .545 in
Shell Size: 5
Row-to-Row Spacing: .112 in / 2.84 mm
Product Type: Connector
Termination Post Length: .125 in / 3.18 mm
Grounding Clips: Without
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: