787439-1
BATT INT,INSERT ASSY,5P,12.0V
Power up with the BATT INT, INSERT ASSY, a vital component for your electronic devices. This 5P, 12.0V assembly is designed for seamless integration, offering efficient power delivery. With a contact amperage of 8.8 A and a voltage rating of 50 V DC, it ensures reliable performance. The vertical mount orientation and board mount pitch of 5 mm make installation easy. Operating within a temperature range of -30 to 70 °C (-22 to 158 °F), it's suitable for various environments. Whether for power or signal applications, this MDI series connector guarantees quality and durability. RoHS compliant and featuring a receptacle housing type, it meets modern standards for sustainability and functionality. Trust in its performance for your power and storage needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787439-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 99 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 787439-1 |
SKU: | AMP787439-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |