787614-1
BAT INT,INS ASY W/TAB,5P,10.8V
Energize your devices with the BAT INT, INS ASY W/TAB, a high-performance power connector with a 5P, 10.8V capacity. Designed for seamless board mount installation, this MDI series connector boasts a 5mm pitch and is capable of handling up to 50V DC. With a contact amperage of 8.8A, it ensures reliable power transmission for your applications. Its vertical mount orientation and tray packaging make it convenient for assembly. Operating efficiently in temperatures ranging from -30 to 70°C (-22 to 158°F), this connector is ideal for power and signal circuit applications. RoHS compliant and with ECCN rating EAR99, it meets international standards for environmental sustainability and export control. Perfect for battery and power storage systems, the BAT INT, INS ASY W/TAB connector guarantees dependable performance in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787614-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 88 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 787614-1 |
SKU: | AMP787614-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |