6123738-7
PLUG ASSY 10POS. 2.5MM PITCH BATTERY CON
Featuring a 10-position assembly with a 2.5mm pitch, this Plug Assembly is designed for battery connection applications. Part of the MDI series, it offers a durable solution with a 6A amperage rating and can handle up to 30V DC. Suitable for board mount installation, it ensures reliable power and signal transmission. With a right-angle mount orientation, it provides flexibility in circuit design. Operating efficiently in temperatures ranging from -20 to 80°C (-4 to 176°F), this assembly is ideal for various electronic setups requiring secure and efficient power connectivity. Compliant with RoHS standards, it is a reliable and environmentally friendly choice for battery and power storage connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6123738-7 |
Series: | MDI |
Amperage: | 6 A |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 50 |
Contact Amperage: | 6 A |
Number of Positions: | 10 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µm |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 6123738-7 |
SKU: | AMP6123738-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |