6318790-1

PLUG ASSY,PB-FREE,2.5 SLIM BATTERY OFF-S

Experience seamless power connectivity with the Plug Assembly for 2.5 Slim Batteries. Crafted with Pb-free materials, this assembly guarantees eco-friendly performance. With a 30V DC voltage rating and a contact amperage of 6A, it ensures reliable power transmission. Ideal for power and signal applications, this assembly features five positions for versatile connectivity. Its board mount design with a pitch of 2.5mm allows for easy installation, while the right-angle mount orientation offers flexibility in positioning. Operating efficiently in temperatures ranging from -20 to 80°C (-4 to 176°F), it is suitable for various environments. Designed for PCB retention with boardlock technology, it ensures secure attachment. Packaged in a tray for convenience, this assembly complies with RoHS standards, making it a sustainable choice for your power storage and connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6318790-1
Series: MDI
Mount Type: Board Mount
Pitch: .098 in, 2.5 mm
Voltage: 30 V DC
Package Quantity: 50
Contact Amperage: 6 A
Number of Positions: 5
Mount Orientation: Right Angle
GPL: 519
Packaging: Tray
Operating Temperature Range: -20 - 80 °C, -4 - 176 °F
Circuit Application: Power & Signal
PCB Retention: With
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E161
Connector System: Board to Board
ECCN: EAR99
Connector and Housing Type: Plug
Part Aliases: 6318790-1
SKU: AMP6318790-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: