1123684-7
2.5 BATTERY CONN PLUG 10P STD
Efficiently power your electronic devices with this MDI series board mount connector. Featuring a pitch of 2.5mm (.098 in) and a voltage rating of 30V DC, it ensures reliable performance. With a contact amperage of 6A and 10 positions, it caters to power and signal transmission needs. The right-angle mount orientation and PCB retention with locating post offer secure installation. Operating in a wide temperature range from -20 to 80°C (-4 to 176°F), it is suitable for various environments. RoHS compliant and designed for ease of use, this connector is ideal for battery and power storage applications in electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1123684-7 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 50 |
Contact Amperage: | 6 A |
Number of Positions: | 10 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
PCB Retention: | With |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 1123684-7 |
SKU: | AMP1123684-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/13/2017 | E-17-003835-C - Change not being implemented. This is part of the D&D RDO Consolidation efforts by Sebastian Mueller and Aaron Bond. | Download |
06/20/2017 | E-17-003835 - Product Improvement. Raw meterial change from bronze to brass due to supplier close business. | Download |