6318430-2
RECEPTACLE ASSEMBLY,PB-FREE,2.5MM PITCH
Enhance your electronic assembly with this RECEPTACLE ASSEMBLY designed for optimal performance. Featuring a PB-FREE construction and a 2.5mm pitch, it ensures efficient power and signal transmission. With a voltage rating of 30 V DC and a contact amperage of 6 A, it's suitable for various applications. This assembly, part of the MDI series, offers five positions for connectivity and is mountable on a PCB in a right-angle orientation. Operating in a temperature range of -20 to 80 °C (-4 to 176 °F), it guarantees reliability in diverse environments. Packaged in trays for convenience, it's ideal for use in power and signal circuitry. Its PCB retention system with locating posts ensures secure installation. Compliant with RoHS regulations, this connector system is a reliable choice for your electronic setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6318430-2 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 100 |
Contact Amperage: | 6 A |
Number of Positions: | 5 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
PCB Retention: | With |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 6318430-2 |
SKU: | AMP6318430-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |