5787441-1
HDR ASY,RA,NO KEY,STR TAIL
Enhance your power and signal connectivity with this MDI series right-angle header assembly. Featuring a straight tail design and no key, it offers easy installation on a board mount. With a pitch of 5mm and a voltage rating of 50V DC, it ensures reliable performance in various applications. This assembly, suitable for power and signal circuits, consists of 5 positions with a contact amperage of 8.8A. Operating efficiently in temperatures ranging from -30 to 70°C (-22 to 158°F), it provides durability and stability. RoHS compliant and designed for seamless board-to-board connection, this connector system is a vital component in battery and power storage devices. With 121 units in a tray packaging, it's ideal for both single and bulk installations in electronic systems. Trust in its quality and efficiency for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787441-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 121 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 1.9 µm, 74.8 µin |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 5787441-1 |
SKU: | AMP5787441-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |