1612901-1
BATTERY BLOCK CONN. REC ASSY 3
Enhance your electronic connections with our Battery Block Conn. Rec Assy 3, a crucial component in the MDI series. Designed for seamless board mounting with a 2mm pitch, this connector ensures reliable power transmission at up to 30V DC and 2A. With three positions and a right-angle mount orientation, it optimizes space and efficiency in your circuitry. Operating in a wide temperature range from -20 to 80°C (-4 to 176°F), it guarantees performance in diverse environments. Featuring PCB retention with locating posts, it offers secure attachment for stability. Ideal for signal applications, this connector is a vital asset in power storage setups.ROHS compliant and RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1612901-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V DC |
Contact Amperage: | 2 A |
Number of Positions: | 3 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Signal |
PCB Retention: | With |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2258 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 1612901-1 |
SKU: | AMP1612901-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |