5787428-1
HDR ASY,RA,LKEY,STR TAIL,12.0V
Enhance power and signal connectivity with this right-angled MDI series header assembly featuring a secure straight tail design. Operating at 12.0V DC, it ensures reliable performance in a wide temperature range from -30 to 70°C. With five positions and a 5mm pitch, this board-mount connector offers efficient PCB integration. The contact amperage of 7A caters to robust power transmission, while the nickel-plated contacts with tin plating guarantee durability. Packaged in trays, this connector is RoHS compliant, making it a sustainable choice for various applications in battery and power storage systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787428-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 12 V DC |
Package Quantity: | 88 |
Contact Amperage: | 7 A |
Number of Positions: | 5 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 5787428-1 |
SKU: | AMP5787428-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |