6318573-4
PLUG ASSY (REVERSE SEQUENTIAL PIN),2.5MM
Introducing the PLUG ASSY (REVERSE SEQUENTIAL PIN), 2.5MM, a crucial component in the MDI series. This board mount connector boasts a pitch of 2.5mm (.098 in) and is designed for optimal performance in power and signal applications. With a voltage rating of 30V DC and contact amperage of 6A, it ensures reliable connectivity. Featuring seven positions and a right-angle mount orientation, it offers versatility in circuit design. Operating temperature range of -20 to 80°C (-4 to 176°F) caters to diverse environmental conditions. Packaged in a convenient bag, box, and tube format, this connector is essential for seamless board-to-board connections, compliant with RoHS standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6318573-4 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 16 |
Contact Amperage: | 6 A |
Number of Positions: | 7 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Bag, Box & Tube |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 6318573-4 |
SKU: | AMP6318573-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |