787328-1
BATT INT,INSERT ASSY,5P,7.2V
Power up your devices efficiently with this Battery Internal Insert Assembly. Designed for a seamless connection, this 5-position, 7.2V component ensures reliable power transmission. Its vertical mount orientation and board mount compatibility make it easy to integrate into your setup. With a contact amperage of 8.8A and a voltage rating of 50V DC, it guarantees excellent performance. Operating within a wide temperature range of -30 to 70°C (-22 to 158°F), it's suitable for various environments. This connector, part of the MDI series, is ideal for power and signal applications, meeting RoHS compliance for environmental responsibility. Each package contains 1100 units, conveniently packed in a carton for easy storage and handling. Trust in its quality and durability for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787328-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 1100 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Carton |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 787328-1 |
SKU: | AMP787328-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |