787613-1
BAT INT,INSR ASY W/TAB,5P,7.2V
Energize your devices seamlessly with this BAT INT, INSR ASY featuring a 5P configuration and 7.2V power output. Designed for efficiency, this connector ensures a secure connection for your power and signal needs. With a contact amperage of 8.8A and a voltage rating of 50V DC, it guarantees reliable performance. Its vertical mount orientation and board mount design make it easy to integrate into your system. Operating within a wide temperature range from -30 to 70°C (-22 to 158°F), it's suitable for various environments. RoHS compliant and offering 110 units per package, it's a convenient and eco-friendly choice for your battery and power storage connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787613-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 110 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 200054;787613-1 |
SKU: | AMP787613-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |