This right-angle header assembly, designed for board mount applications, features a 5mm pitch and is a crucial component in power and signal circuitry. With a voltage rating of 50V DC and an amperage of 7A, it ensures reliable performance. The gold-plated contact mating area guarantees efficient conductivity, while its 110-piece packaging in a tray format facilitates easy handling. Operating within a wide temperature range of -30 to 70°C (-22 to 158°F), this assembly is suitable for various environmental conditions. It is RoHS compliant, affirming its adherence to environmental standards, and its ECCN classification as EAR99 underscores its unrestricted export status. Perfect for power storage and connectivity solutions, this connector system is a dependable choice for demanding applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5787141-1
Series: MDI
Amperage: 7 A
Mount Type: Board Mount
Pitch: .197 in, 5 mm
Voltage: 50 V DC
Package Quantity: 110
Contact Amperage: 8.8 A
Number of Positions: 5
Mount Orientation: Right Angle
GPL: 519
Packaging: Tray
Operating Temperature Range: -22 - 158 °F, -30 - 70 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E161
Connector System: Board to Board
ECCN: EAR99
Connector and Housing Type: Receptacle
Part Aliases: 5787141-1
SKU: AMP5787141-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: