5787142-1
HDR ASY,RA,RKEY,STR TAIL,7.2V
This right-angle male connector assembly features a straight tail design with a 7.2V voltage rating, making it ideal for power and signal applications. With five positions and a 5mm pitch, it provides reliable connectivity on a printed circuit board. The tin plating on the contact mating area ensures a durable and efficient connection. Operating within a wide temperature range of -30 to 70°C (-22 to 158°F), this connector is suitable for various environmental conditions. It comes in a tray packaging with 1100 units, offering convenience for bulk installations. Compliant with RoHS regulations, it is a sustainable choice for battery and power storage applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787142-1 |
Series: | MDI |
Gender: | Male |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 7.2 V DC |
Package Quantity: | 1100 |
Contact Amperage: | 7 A |
Number of Positions: | 5 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .075 µm, 2.952 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 5787142-1 |
SKU: | AMP5787142-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |