5787430-1
HDR ASY,VERT,STR TAIL,12.0V
Effortlessly connect power and signal components with this MDI series male connector. Designed for vertical board mounting, it ensures a secure fit for high-performance applications. With a pitch of 5mm and a voltage rating of 50V DC, it offers reliable power transmission. Featuring five positions and a current rating of 8.8A, it's ideal for various circuit applications. Operating within a wide temperature range from -30 to 70°C, this connector guarantees durability in harsh environments. Its tin-plated contacts and nickel underplating provide excellent conductivity, while the locating post PCB retention system enhances stability. RoHS compliant and suitable for tray packaging, it's a versatile solution for battery and power storage systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787430-1 |
Series: | MDI |
Gender: | Male |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 120 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 5787430-1 |
SKU: | AMP5787430-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |