787615-1
BAT INT,INS ASY W/TAB,5P,12.0V
Energize your devices seamlessly with this Battery Interior Assembly featuring a 5-position design with tabs for secure connection. Operating at 12.0V and 8.8A, it ensures reliable power supply for your applications. Mountable on boards with a 5mm pitch, this vertical orientation connector is ideal for power and signal circuit integration. With a wide operating temperature range from -30 to 70°C, it's versatile for various environments. RoHS compliant and designed for easy installation, it's a dependable choice for your power storage needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787615-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 99 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 200075;787615-1 |
SKU: | AMP787615-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |