6318548-7

PACKING, PLUG ASSY. 10POS.,2.5MM PITCH B

Experience seamless connectivity with our Packing Plug Assembly, designed for optimal performance in power and signal applications. This 10-position plug features a 2.5mm pitch, ensuring a secure fit on your board. With a voltage rating of 30V DC and contact amperage of 6A, it guarantees reliable power transmission. Operating temperature ranges from -20 to 80°C (-4 to 176°F), making it suitable for various environments. Its right-angle mount orientation offers flexibility in installation, while the durable construction ensures long-lasting durability. RoHS compliant and featuring Data and Devices GPL code, this connector is not only high-performing but also environmentally friendly. Perfect for board-to-board connections in Battery & Power Storage applications, it's an essential component for your electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6318548-7
Series: MDI
Mount Type: Board Mount
Pitch: .098 in, 2.5 mm
Voltage: 30 V DC
Contact Amperage: 6 A
Number of Positions: 10
Mount Orientation: Right Angle
GPL: 519
Operating Temperature Range: -20 - 80 °C, -4 - 176 °F
Circuit Application: Power & Signal
Contact Mating Area Plating Thickness: 11.811 µin
PCB Retention: Without
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E161
Connector System: Board to Board
ECCN: EAR99
Connector and Housing Type: Plug
Part Aliases: 6318548-7
SKU: AMP6318548-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: