15167-0201
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in a variety of applications. With a low-profile design and a pitch of 1mm, this jumper offers versatility while maintaining efficiency. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. With a current rating of 1.2A and a voltage rating, it’s suitable for a wide range of electronic devices. This RoHS-compliant jumper guarantees both performance and environmental responsibility, making it an essential component for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0201 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.031m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670201 |
SKU: | MOL15167-0201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |