15167-0809
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless wire management in a variety of applications. With a low profile and flexible construction, this jumper is ideal for space-constrained environments. Its 1mm pitch and 0.305m overall length ensure secure and efficient connections. Operating between -40°C and 105°C, it offers reliability in both extreme cold and hot conditions. With a current rating of 0.5A, this jumper is suitable for low-power applications. Whether used in consumer electronics, automotive systems, or industrial machinery, the Premo-Flex FFC Jumper guarantees optimal performance and durability. Elevate your wire management solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0809 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670809 |
SKU: | MOL15167-0809 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |