15167-0831

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a high-quality ribbon cable designed for efficient wire management. With a pitch of 1mm and an overall length of 0.305m, this flexible flat cable (FFC) is perfect for connecting components in tight spaces. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers reliable performance in various environments. With a low amperage of 0.5A, this FFC jumper is suitable for a wide range of applications. RoHS compliant and meticulously crafted, it guarantees both durability and compliance with environmental standards. Upgrade your wire management setup with the Premo-Flex FFC Jumper, the ideal solution for streamlined connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0831
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670831
SKU: MOL15167-0831

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: