15167-0247

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Experience seamless connectivity with our Premo-Flex FFC Jumper, designed for optimal performance in various electronic applications. With a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures reliable functionality even in extreme conditions. Its 1 mm pitch and 0.051m overall length offer flexibility in installation, while RoHS compliance underscores our commitment to environmental sustainability. Trust in the quality and durability of this jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0247
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670247
SKU: MOL15167-0247

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: